Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 231-416
- Mfr. Part No.:
- 113590 NZMH3-4-AE630/400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,459.18
(exc. VAT)
€7,944.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,459.18 |
*price indicative
- RS Stock No.:
- 231-416
- Mfr. Part No.:
- 113590 NZMH3-4-AE630/400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Depth | 346mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 230mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Height 260mm | ||
Depth 346mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 230mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series represents a pinnacle in protection and control. With its robust design and advanced electronic release mechanism, this four-pole, 630A moulded case circuit breaker ensures unparalleled safety in demanding applications. Tailored for use in unearthed supply systems, it promises a high voltage capability while maintaining optimal performance standards. Whether installed in industrial environments or commercial settings, the NZM circuit breaker integrates seamlessly, providing not just reliability but also the peace of mind that comes from knowing your electrical systems are safeguarded against potential overcurrents and short circuits. Adaptability and efficiency underpin its design, delivering a product engineered to enhance operational longevity and reliability.
Advanced electronic release for precise operational control
Suitable for harsh environmental conditions with high-degree protection ratings
Designed to cater to a variety of applications with its versatile operational range
Efficient thermal management with guaranteed heat dissipation data
Meets essential compliance certifications, ensuring high industry standards
Enhanced shock resistance, making it suitable for dynamic industrial settings
Innovative terminal configurations allow for customised, secure connections
Maintenance-friendly design encourages ease of use and accessibility
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
