Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 231-359
- Mfr. Part No.:
- 113587 NZMH3-4-AE630/400-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,109.42
(exc. VAT)
€8,744.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,109.42 |
*price indicative
- RS Stock No.:
- 231-359
- Mfr. Part No.:
- 113587 NZMH3-4-AE630/400-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 260mm | |
| Depth | 346mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Electronic Release | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 260mm | ||
Depth 346mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Electronic Release | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton digital circuit breaker from The Eaton Moeller series NZM exemplifies advanced energy management technology, designed for optimal protection of electrical systems. Featuring a four-pole configuration, it seamlessly supports currents up to 630A while accommodating electronic releases for varying operational demands. The device ensures reliable performance at voltage ratings of 690V, combined with robust short-circuit protection. Special features like a thermal memory function and flexible terminal capacities enhance its application versatility, making it a perfect choice for both industrial and commercial installations. Designed for easy installation and robust operation, this compact solution integrates earth fault protection, serving as a critical component in modern electrical systems that require both efficiency and safety.
Built-in electronic release system for precise operation
Enhanced short-circuit protection ensures system reliability
Supports multiple current settings to accommodate diverse applications
Compact design allows for easy integration into existing setups
Robust thermal management functions optimise energy efficiency
Maintains functionality in challenging environmental conditions
Cyclic damp heat resistance enhances durability
Designed for both industrial and commercial applications
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
