Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 231-472
- Mfr. Part No.:
- 109676 NZMC3-S250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,343.91
(exc. VAT)
€2,883.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,343.91 |
*price indicative
- RS Stock No.:
- 231-472
- Mfr. Part No.:
- 109676 NZMC3-S250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 4kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Width | 140mm | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 4kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 166mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Width 140mm | ||
Height 275mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is engineered for robust performance in demanding conditions. Offering advanced protection and reliable operation, it features a three-pole configuration to efficiently manage electrical loads of up to 250A. The device is designed for use in unearthed supply systems at 690 V, ensuring compatibility with a range of industrial applications. With its built-in thermomagnetic release and short-circuit protection capabilities, this circuit breaker provides peace of mind and safety, fulfilling all electromagnetic compatibility requirements. Compliance with prestigious standards like IEC/EN 60947 underscores its quality and reliability, making it an ideal choice for professionals looking for high-performance electrical solutions.
Three-pole design ensures efficient load management
Thermomagnetic release for enhanced safety during faults
Short-circuit protection capability for reliable operation
Robust construction meets global compliance standards
Ideal for use in demanding industrial environments
Enhanced performance with a rated operational capacity of 231 A
Suitable for 690 V applications, providing versatility in deployment
Designed with user-friendly screw connections for easy installation
Offers a mechanical lifespan of 15,000 operations, ensuring durability
Provides environmental protection with IP20 rating for operational safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
