Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 231-501
- Mfr. Part No.:
- 110281 NZMC2-A250-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,778.20
(exc. VAT)
€2,187.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,778.20 |
*price indicative
- RS Stock No.:
- 231-501
- Mfr. Part No.:
- 110281 NZMC2-A250-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 105mm | |
| Height | 184mm | |
| Depth | 149mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 105mm | ||
Height 184mm | ||
Depth 149mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a rigorously engineered three-pole moulded case circuit breaker, designed to deliver exceptional reliability and performance in demanding electrical applications. Tailored for modern requirements, this circuit breaker boasts a rated current of 250A and is capable of operating at a voltage rating of up to 690V. It ensures superior protection and safety with its thermomagnetic release system, allowing for optimal short-circuit and overload protection. Ideal for use in unearthed supply systems, this device is built to perform under challenging conditions while meeting stringent compliance and safety regulations. Enhanced with robust construction and compact dimensions, the NZM series provides installation versatility, making it an essential component for industrial and commercial electrical systems.
Robust thermomagnetic release for reliable protection against overloads
Compact design allows for easy installation in confined spaces
Three-pole configuration enhances application versatility
Suitable for diverse environments including unearthed supply systems
High short-circuit making capacity assures safety and performance during unexpected surges
Meets stringent compliance standards to ensure user confidence and reliability
Optimised heat dissipation reduces risks of overheating in high-demand situations
User-friendly installation with optional mounting configurations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
