Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 231-729
- Mfr. Part No.:
- 107580 NZMN2-A300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,027.80
(exc. VAT)
€2,494.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,027.80 |
*price indicative
- RS Stock No.:
- 231-729
- Mfr. Part No.:
- 107580 NZMN2-A300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 300A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 184mm | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 300A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 184mm | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is engineered for exceptional reliability and performance, tailored to meet the demands of your electrical infrastructure. This state-of-the-art device facilitates superior protection in unearthed supply systems with voltage ratings of up to 690 V, ensuring operational continuity even in challenging conditions. Crafted with precision, this circuit breaker encapsulates advanced technology, delivering robust thermal-magnetic protection and adeptly handling short-circuit currents. The adaptability of this product makes it an ideal choice for various applications, seamlessly integrating within diverse setups while promising efficient heat dissipation.
Complies with rigorous environmental and safety standards
Supports extensive terminal capacity for versatile installations
Engineered for minimal operational disruption
Facilitates easy integration with auxiliary components
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
