Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 252-479
- Mfr. Part No.:
- 193360 NZMN2-4-AX160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,593.55
(exc. VAT)
€1,960.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,593.55 |
*price indicative
- RS Stock No.:
- 252-479
- Mfr. Part No.:
- 193360 NZMN2-4-AX160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 3kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 145mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 60068-2-30, RoHS, IEC 60068-2-78, VDE 0106 Part 110, DIN EN 50274 | |
| Depth | 190mm | |
| Height | 160mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 3kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 145mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 60068-2-30, RoHS, IEC 60068-2-78, VDE 0106 Part 110, DIN EN 50274 | ||
Depth 190mm | ||
Height 160mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton moeller series nzm offers robust protection for electrical systems. Designed to handle demanding applications, it efficiently manages current disruptions, safeguarding against overloads and short circuits. Its electronic release mechanism ensures precision trip settings while the compact design allows for versatile installation options, including DIN rail mounting. Equipped to operate in harsh environments, this circuit breaker meets stringent compliance standards, ensuring reliability and durability. The device supports a maximum operational current of 160A and is well-suited for use in unearthed supply systems at voltages up to 690V. With advanced features like thermal memory measurement and USB interface for configuration, this ground breaking product signifies a leap in reliability and performance for electrical management.
Offers exceptional overload and short-circuit protection
Compact design ensures versatile installation configurations
Supports USB interface for seamless configuration
Engineered for maximum operational efficiency in harsh environments
Electronic release provides accurate and adjustable trip settings
Robust construction guarantees reliability under demanding conditions
Meets international compliance standards for electrical safety
Maximises system protection with a rating of 160A
Versatile mounting options cater to various installation needs
Advanced shock resistance for added durability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 300A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
