Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 231-933
- Mfr. Part No.:
- 113594 NZMH3-4-VE630/400-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,729.73
(exc. VAT)
€8,277.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,729.73 |
*price indicative
- RS Stock No.:
- 231-933
- Mfr. Part No.:
- 113594 NZMH3-4-VE630/400-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Depth | 346mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 260mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 230mm | ||
Depth 346mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 260mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker represents a sophisticated solution for reliable power distribution and protection. Designed for function and versatility, this four-pole circuit breaker is ideal for both industrial and commercial applications. Featuring a rated current of 630A and the capability to handle significant short-circuit breaking capacities, it ensures dependable operation in demanding environments. With a robust electronic release system, the NZM series not only aids in enhancing safety but also provides exceptional overload protection. Additional design considerations, such as a withdrawable unit and adaptable terminal capacities, further highlight the product's suitability for a variety of installation requirements. This circuit breaker is the embodiment of cutting-edge engineering and meticulous attention to detail, ensuring that your power management system is both efficient and secure.
Achieves unparalleled short-circuit protection with advanced electronic release mechanisms
Is built with thorough compliance to international standards for superior reliability
Offers easy integration into existing panels thanks to its withdrawable unit design
Provides enhanced adaptability with adjustable time-delay settings for tailored protection
Supports extensive operational longevity with a mechanical lifespan of up to 15,000 operations
Facilitates flexible cabling solutions with a range of terminal capacities for diverse installation needs
Incorporates strategic thermal stability measures to ensure optimal performance even in high temperatures
Ensures straightforward maintenance and servicing through accessible design features
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
