Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 232-003
- Mfr. Part No.:
- 107842 NZMH2-VEF250-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,355.69
(exc. VAT)
€4,127.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,355.69 |
*price indicative
- RS Stock No.:
- 232-003
- Mfr. Part No.:
- 107842 NZMH2-VEF250-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Width | 105mm | |
| Height | 195mm | |
| Standards/Approvals | ULCSA CSA (Class . 1401) CSA UL UL IEC IEC 60947 UL UL 489 CSA (File . 086) CE IECEN 60947 CSAC. . 509 | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Width 105mm | ||
Height 195mm | ||
Standards/Approvals ULCSA CSA (Class . 1401) CSA UL UL IEC IEC 60947 UL UL 489 CSA (File . 086) CE IECEN 60947 CSAC. . 509 | ||
Depth 149mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton 250A Eaton Moeller series NZM Molded Case Circuit Breaker is engineered for robust protection in demanding electrical environments. Designed for use in both branch and feeder circuits, it excels in unearthed supply systems at voltages up to 690V. With a compact construction, this circuit breaker ensures effective performance while adhering to international standards, including UL and IEC regulations. It's particularly advantageous in applications requiring high-end durability and safety, making it an ideal choice for both industrial and commercial settings. With advanced features such as adjustable delay times and electronic release systems, it provides reliable short-circuit protection, ensuring a secure operational environment. The product has been meticulously crafted to handle high inrush currents while maintaining outstanding performance under operational stresses, ensuring peace of mind in critical applications.
Optimal short-circuit breaking capacity ensures enhanced protection
Compact design allows for flexible installation in limited spaces
Adjustable delay settings improve resilience against transient peaks
Robust construction meets stringent compliance standards
Reliable performance in harsh environmental conditions
Efficient heat dissipation promotes longevity and reliability
Motor drive option offers additional operational flexibility
User-friendly rock lever handle for easy operation
Designed with enhanced shock resistance for operational safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
