Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 232-063
- Mfr. Part No.:
- 110909 NZMH3-4-AE630/400-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,084.52
(exc. VAT)
€7,483.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,084.52 |
*price indicative
- RS Stock No.:
- 232-063
- Mfr. Part No.:
- 110909 NZMH3-4-AE630/400-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Depth | 166mm | |
| Height | 275mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Electronic Release | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Depth 166mm | ||
Height 275mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Electronic Release | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series molded case circuit breaker represents cutting-edge technology tailored for robust operational needs. Built with exceptional precision, this electronic circuit breaker caters specifically to high-load applications while ensuring reliable performance in unearthed supply systems up to 690V. With a four-pole design and a rated current of 630A, it stands as a testament to Eaton's commitment to excellence in safety and compliance, equipped to leverage advanced earth-fault protection and thermal memory features. Users can expect enhanced operational efficiency, guided by extensive technical data and certifications, making it an ideal choice for industrial settings where reliability and safety are paramount.
Engineered for high-load capabilities
Offers advanced earth-fault protection
Incorporates innovative thermal memory features
Designed for installation in unearthed supply systems
Supports a range of terminal capacities for flexible connections
Features an electronic release for precision operation
Complies with rigorous industry standards for safety and reliability
Provides comprehensive technical data to support installation and operation
Ensures efficient heat dissipation to enhance durability
Built to withstand severe environmental conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Moeller Circuit Breaker Accessory 4-Pole 630A Fixed
