Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 5A, Breaking Capacity 25 kA, Fixed

Subtotal (1 unit)*

€681.55

(exc. VAT)

€838.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€681.55

*price indicative

RS Stock No.:
235-179
Mfr. Part No.:
103034 NZMB2-S5-CNA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

5A

Breaking Capacity

25kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

149mm

Standards/Approvals

UL, CSA, UL 489 CSA

Height

195mm

Width

105mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker offers unparalleled protection and dependable performance for electrical installations. Designed specifically for North American applications, it integrates advanced thermal and magnetic release systems that ensure optimal performance even under varying loads. The 3-pole configuration equip it to handle critical operations with ease, making it ideal for branch and feeder circuits. With certifications from CSA and UL, this circuit breaker not only complies with stringent safety standards but also guarantees operational reliability, reducing downtime and maintenance costs.

Enhanced durability with a mechanical lifespan of 20000 operations

Certified to meet RoHS compliance

Compact dimensions facilitate integration into standard electrical cabinets

Finger and back-of-hand proof protection adds a layer of safety during maintenance

IP66 protection rating allows for use in challenging environments

Related links