Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.6A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 258-392
- Mfr. Part No.:
- 269472 NZMB2-S1,6-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€680.06
(exc. VAT)
€836.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €680.06 |
*price indicative
- RS Stock No.:
- 258-392
- Mfr. Part No.:
- 269472 NZMB2-S1,6-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1.6A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 149mm | |
| Standards/Approvals | DIN EN 50274, IP40, CE, VDE 0106 Part 110, CSA, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, IP66, IP20, UL | |
| Height | 195mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1.6A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 149mm | ||
Standards/Approvals DIN EN 50274, IP40, CE, VDE 0106 Part 110, CSA, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, RoHS, IP66, IP20, UL | ||
Height 195mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from the moeller series is designed to deliver reliable protection for electrical circuits. It incorporates advanced magnetic technology, ensuring swift responses to overloads and short circuits. Engineered specially for North American applications, this device boasts a three-pole design and an impressive rated current of 1.6 A. Not only does it comply with stringent international safety standards, including UL and CSA certifications, but it also emphasises durability through its robust construction. The breaker is adept at handling high voltages, with ratings up to 440 V, suitable for both branch and feeder circuits. Furthermore, its compact dimensions and thoughtful design facilitate easy installation and integration within various settings.
Delivers superior protection for electrical systems
Designed for reliable operation in demanding environments
Complies with RoHS and certification standards for safety
Incorporates magnetic release for swift overload management
Optimised for both commercial and industrial applications
Supports multiple mounting methods for versatility
Facilitates easy installation with user-friendly connections
Ensures minimal downtime with impressive lifecycle ratings
Offers multiple terminal options for enhanced connectivity
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.6A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.6A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.6A, Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 5A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 18A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 8A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 26A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 12A Fixed
