Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 239-818
- Mfr. Part No.:
- 191606 NZMN3-MX350
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,924.60
(exc. VAT)
€3,597.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,924.60 |
*price indicative
- RS Stock No.:
- 239-818
- Mfr. Part No.:
- 191606 NZMN3-MX350
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 166mm | |
| Height | 275mm | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 166mm | ||
Height 275mm | ||
Width 140mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton circuit breaker from The Eaton Moeller series NZM is designed to ensure optimal performance and safety in electrical installations. Offering a robust solution for managing power loads, this three-pole, molded case circuit breaker is suited for a variety of applications, including unearthed supply systems at high voltages. With a substantial rating of 350 A, it adeptly controls current flow while providing advanced protective features. The electronic release mechanism ensures quick response times, safeguarding your equipment against overloads and short circuits. Built with compliance to the highest international standards, this circuit breaker exemplifies quality and reliability, making it an ideal choice for professionals seeking performance and peace of mind in their electrical systems.
Robust design for reliable operation in challenging environments
Electronic release for swift protection against electrical faults
Three-pole configuration maximises versatility in diverse applications
Designed to handle high voltage up to 690 V, ensuring extensive compatibility
Advanced features enhance operational reliability in complex installations
Thermal protection integrated for added safety in overheating scenarios
Includes provisions for adjustable time delay settings to manage current peaks effectively
Meets stringent compliance requirements, ensuring quality and performance standards are upheld
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
