Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 243-032
- Mfr. Part No.:
- 191597 NZMN3-MX350-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,345.96
(exc. VAT)
€4,115.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,345.96 |
*price indicative
- RS Stock No.:
- 243-032
- Mfr. Part No.:
- 191597 NZMN3-MX350-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 215.2mm | |
| Depth | 335mm | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 215.2mm | ||
Depth 335mm | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton state-of-the-art molded case circuit breaker represents a pinnacle in electrical protection and reliability. Designed for robust performance in critical applications, it seamlessly integrates cutting-edge technology with user-friendly operation. With its 350A capacity and three-pole configuration, this circuit breaker ensures optimal circuit protection while safeguarding against overloads and short circuits. Its unparalleled thermal memory management and adjustable time delay features enable it to handle variable loads with ease, making it suitable for demanding environments. The unique plug-in technology further enhances installation flexibility, allowing quick adaptation to varying setups. With rigorous compliance to IEC/EN standards, this circuit breaker embodies industry-leading safety and functionality, catering to both professional panel builders and electrical engineers alike.
Offers exceptional reliability even in the most demanding conditions
Integrates seamlessly with modern electrical systems, providing optimal performance
Designed to protect against overloads and short circuits, ensuring peace of mind
Features adjustable settings for customisable operation tailored to your needs
Utilises advanced thermal memory technology for superior load management
Designed for easy installation with plug-in technology, streamlining setup
Complies with strict IEC/EN standards for enhanced safety and performance
Supports extensive terminal capacities for versatile electrical connections
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
