Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- RS Stock No.:
- 239-836
- Mfr. Part No.:
- 191655 NZMS2-VX250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,442.26
(exc. VAT)
€3,003.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,442.26 |
*price indicative
- RS Stock No.:
- 239-836
- Mfr. Part No.:
- 191655 NZMS2-VX250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 115mm | |
| Height | 160mm | |
| Depth | 190mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-78, RoHS, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30 | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 115mm | ||
Height 160mm | ||
Depth 190mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-78, RoHS, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30 | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM offers a premium solution for reliable circuit protection with its advanced molded case circuit breaker. Designed to deliver superior performance, this innovative product is ideal for environments requiring robust electrical safety. With plug-in technology and a high breaking capacity, it is tailored for applications demanding efficient power management. The NZM2 PXR20 boasts an impressive rating of 250A and integrates seamlessly into unearthed supply systems up to 690 V. Its electronic release system ensures rapid response to overcurrent situations, while advanced protection features safeguard against short circuits. Enjoy peace of mind knowing that your electrical infrastructure is backed by leading-edge technology and stringent compliance with international standards.
Advanced electronic release system enhances responsiveness
High breaking capacity optimises protection against overloads
PLug-in technology simplifies installation and maintenance
Designed for unearthed supply systems to maximise safety
Compact dimensions allow for versatile installation options
Robust thermal memory capabilities ensure reliability under varied conditions
Ensures compliance with RoHS and IEC/EN standards for global usage
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
