Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA, Fixed

Subtotal (1 unit)*

€2,333.64

(exc. VAT)

€2,870.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,333.64

*price indicative

RS Stock No.:
239-833
Mfr. Part No.:
191649 NZMS2-VX250
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

6kA

Mount Type

Fixed

Terminal Type

Screw

Depth

190mm

Height

160mm

Standards/Approvals

IEC/EN 60947, RoHS

Width

115mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM is designed to offer exceptional protection and reliability for various electrical applications. With advanced electronic release technology, this circuit breaker ensures precise overload and short-circuit protection, maximising safety within your electrical systems. Its robust design accommodates a rated current of 250A, making it suitable for demanding environments. The NZM2 PXR20 model features comprehensive technical specifications, including IP20 protection, ensuring functionality that meets rigorous regulatory standards. Ease of installation is facilitated through a versatile mounting method, while its efficient heat management is supported by impressive heat dissipation characteristics. This product seamlessly integrates into unearthed supply systems, effectively protecting against electrical faults and enhancing system performance.

Exceptional overload protection enhances system reliability

Advanced electronic release technology enables precise fault detection

Robust design suitable for diverse electrical applications

Compliant with rigorous regulatory standards for safety

Versatile mounting options facilitate easy installation

Efficient heat management promotes optimal performance

Integrates seamlessly into unearthed supply systems

High short-circuit breaking capacity ensures robust protection

Related links