Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

€1,597.46

(exc. VAT)

€1,964.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,597.46

*price indicative

RS Stock No.:
239-844
Mfr. Part No.:
191681 NZMH2-MX90
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

90A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

115mm

Height

160mm

Depth

190mm

Standards/Approvals

IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110, DIN EN 50274, RoHS, IEC 60068-2-78

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series NZM, specifically designed for reliability in demanding environments, embodies cutting-edge technology, ensuring optimal operational efficiency. This molded case circuit breaker provides exceptional protection against overloads and short circuits, making it a pivotal component in any electrical system. Constructed with precision and adhering to stringent safety standards, it excels in performance with a rated current of 90 A. The NZM series enhances operational functionality with features tailored for ease of installation and maintenance. Its robustness is complemented by a wide array of compliance certifications, guaranteeing unparalleled quality and longevity.

Offers superior overload and short-circuit protection

Integrated electronic release system enhances operational reliability

Designed for easy installation with multiple terminal options

Provides a high short-circuit breaking capacity for stringent applications

Achieves impressive mechanical and electrical lifespan, reducing the need for frequent replacements

Temperature rise calculations are provided to ensure safe performance

Complies with international standards for enhanced safety assurance

Phase failure sensitivity is incorporated for added device protection

The device is climate-proof and can endure damp conditions

Related links