Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 246-868
- Mfr. Part No.:
- 191650 NZMS2-MX90
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,077.00
(exc. VAT)
€1,324.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,077.00 |
*price indicative
- RS Stock No.:
- 246-868
- Mfr. Part No.:
- 191650 NZMS2-MX90
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 90A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Depth | 190mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 115mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 90A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 160mm | ||
Depth 190mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 115mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM2 PXR20 circuit breaker exemplifies reliability and advanced engineering in electrical protection solutions. Designed to handle a rated current of 90 A, this molded case circuit breaker is ideal for safeguarding electrical systems by preventing overloads and short circuits. It boasts comprehensive protection features, ensuring optimal performance in demanding operational environments. With a robust three-pole configuration, it supports seamless integration into a variety of unearthed supply systems up to 690 V. The device's electronic release mechanism and adjustable settings provide precision control, making it an essential component for industrial applications. Furthermore, compliance with international standards ensures that it meets stringent safety and performance criteria, providing peace of mind to users across various industries.
Robust construction ensures long-lasting durability
Electronic release system provides fast and reliable response to faults
Exceptional short-circuit breaking capacity enhances system safety
Capable of handling demanding electrical loads, suitable for industrial use
Elevation of protection against electric shock with its degree of protection ratings
Flexible terminal capacity accommodates various wiring needs
Lightweight design eases installation and maintenance
Compliant with IEC/EN standards for safety and performance
Advanced thermal protection for consistent operation under varying conditions
Related links
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
