Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 240-175
- Mfr. Part No.:
- 147390 NZMN2-VE100-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,323.73
(exc. VAT)
€1,628.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,323.73 |
*price indicative
- RS Stock No.:
- 240-175
- Mfr. Part No.:
- 147390 NZMN2-VE100-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 149mm | |
| Height | 184mm | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 149mm | ||
Height 184mm | ||
Width 105mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM exemplifies reliability and robust performance in electrical protection. Designed for three-phase applications, it offers a rated current of 100A, ensuring safe and efficient operation across various installation environments. The device is engineered with advanced electronic release mechanisms for precision control, enhancing overall protection against overloads and short circuits. With a strong emphasis on safety, the circuit breaker meets rigorous international standards, ensuring its suitability for diverse industrial and commercial applications. Its innovative design allows for easy installation, along with optional mounting techniques such as DIN rail fitting, making it a versatile choice for panel builders and electrical engineers.
Robust electronic release system ensures superior performance
Designed for three-pole configurations to manage significant power loads
Certified to international standards, ensuring compliance and safety
Includes advanced overload protection settings for adjustable safety
Built with IP20 protection rating for reliable operation in various environments
Optional motor drive integration enhances functionality and ease of use
Versatile mounting options accommodate different installation setups
Accommodates significant terminal capacities for versatile connections
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
