Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-861
- Mfr. Part No.:
- 113247 NZMN2-VE100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,379.06
(exc. VAT)
€1,696.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,379.06 |
*price indicative
- RS Stock No.:
- 229-861
- Mfr. Part No.:
- 113247 NZMN2-VE100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 105mm | |
| Height | 245mm | |
| Depth | 180mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 105mm | ||
Height 245mm | ||
Depth 180mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series circuit breaker combines innovative technology with robust performance for reliable power management. Engineered for versatility, this electronic release molded case circuit breaker offers a three-pole configuration and a substantial rated current of 100 A. Designed to integrate seamlessly into unearthed supply systems at a voltage rating of 690 V, this product ensures optimal operation across various applications. The NZM range is equipped with advanced features, including adjustable time delays and comprehensive temperature rise solutions, elevating its utility in modern electrical infrastructure. With its attractive dimensions and a lightweight of 2.877 kg, this circuit breaker is both practical and efficiently designed for ease of installation and maintenance. Its certifications like RoHS conformity affirm its commitment to safety and environmental standards, making it a prime choice for discerning professionals.
Three-pole configuration ensures effective circuit protection
Equipped with electronic release for enhanced response to overloads
Innovative temperature rise calculations aid in system efficiency
Adjustable settings provide tailored protection for specific applications
Designed for ease of installation with versatile mounting options
Robust compliance with RoHS and IEC standards for reliability
Finger and back-of-hand proof design enhances user safety
Available accessories to complement and expand its capabilities
Mechanical lifespan rated for 20,000 operations to reduce maintenance costs
Shock resistance rating allows for installation in varied environments
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 3 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
