Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 240-935
- Mfr. Part No.:
- 191648 NZMS2-VX160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,663.20
(exc. VAT)
€2,045.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,663.20 |
*price indicative
- RS Stock No.:
- 240-935
- Mfr. Part No.:
- 191648 NZMS2-VX160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 190mm | |
| Height | 160mm | |
| Width | 115mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 190mm | ||
Height 160mm | ||
Width 115mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM offers advanced protection with its NZM2 PXR20 circuit breaker, designed to manage operational currents up to 160A. Ideal for demanding environments, this molded case circuit breaker integrates cutting-edge electronic release technology to deliver reliable performance and enhanced safety. With a rugged build and sophisticated features, it is engineered to withstand rigorous conditions while delivering consistent protection against overloads and short circuits. The combination of impressive specifications and compliance with international standards ensures it meets the high demands of modern electrical systems, making it a preferred choice for professionals. The NZM range epitomises efficiency and reliability, optimising operational safety across various industrial applications.
Integrated with electronic release for precise current monitoring
Designed to handle short-circuit currents effectively, ensuring safety
Robust construction to withstand environmental stress
Supports easy installation on DIN rails for versatile mounting options
Offers enhanced thermal stability for improved performance longevity
Incorporates advanced overload protection mechanisms
Allows for integration with communication software for system monitoring
Complies with both RoHS and IEC standards for environmental and electrical safety
Flexible terminal options cater to various installation requirements
Optimised for high operational efficiency in power management
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
