Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 242-929
- Mfr. Part No.:
- 192323 NZMN3-PMX350
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,958.36
(exc. VAT)
€4,868.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,958.36 |
*price indicative
- RS Stock No.:
- 242-929
- Mfr. Part No.:
- 192323 NZMN3-PMX350
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, RoHS, IEC 60068-2-78, VDE 0106 Part 110 | |
| Height | 120.5mm | |
| Width | 140mm | |
| Depth | 275mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, RoHS, IEC 60068-2-78, VDE 0106 Part 110 | ||
Height 120.5mm | ||
Width 140mm | ||
Depth 275mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM3 PXR25 is a state-of-the-art molded case circuit breaker designed for high performance and reliability. With integrated energy measurement capabilities, this circuit breaker offers unparalleled monitoring of your electrical systems. Its robust design supports high current ratings and is engineered to withstand the rigors of demanding industrial environments. The NZM3 is not just a component; it's a critical part of your power management solution, providing essential features such as thermal protection and phase failure sensitivity. Elevate your electrical infrastructure with this dependable device, ensuring safety and efficiency across your operations.
Integrated energy measurement for real-time monitoring
Thermal protection enhances safety during operation
Three-pole configuration simplifies wiring and installation
Phase failure sensitivity safeguards against unexpected disruptions
Designed for use in unearthed supply systems, ensuring versatility
Electronic release system reduces response time
Superior mechanical lifespan of 15,000 operations
Robust insulation voltage rating for enhanced safety
Multiple terminal capacities accommodate various installation needs
Compact dimensions facilitate easy installation in tight spaces
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
