Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 243-040
- Mfr. Part No.:
- 191620 NZMN2-VX160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,748.04
(exc. VAT)
€2,150.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,748.04 |
*price indicative
- RS Stock No.:
- 243-040
- Mfr. Part No.:
- 191620 NZMN2-VX160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 190mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 115mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 190mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 115mm | ||
Height 160mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series offers cutting-edge technology with its advanced molded case circuit breaker designed to provide reliable protection for electrical systems. This product features plug-in technology that allows for effortless installation, making it a preferred choice for both residential and commercial applications. Engineered with precision, the 160A, three-pole design ensures safety and performance under various operational conditions. Its exceptional ability to withstand short circuits and overloads makes it an essential component for optimising electrical safety. Furthermore, this circuit breaker is compliant with stringent regulations, assuring users of its durability and reliability. By integrating features like option for communication capabilities and thermal memory, it not only protects but also enhances operational efficiency.
Designed for easy plug-in installation, reducing setup time
Offers electronic release mechanisms for precise current management
Features LSI overload protection to prevent damage from motor starts
Compliant with RoHS and IEC standards, ensuring environmental safety
Provides optional thermal memory for enhanced protection capabilities
Equipped with a USB interface for configuration and testing
Features various terminal capacities for flexibility in electrical connections
Offers temperature rise data provided by the manufacturer for panel builders
Built to operate efficiently in temperatures as low as -25 °C and up to 70 °C
Innovative mechanical design ensures longevity, rated for 20,000 operations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
