Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 246-866
- Mfr. Part No.:
- 191644 NZMN2-4-VX160/VAR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,555.00
(exc. VAT)
€1,912.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,555.00 |
*price indicative
- RS Stock No.:
- 246-866
- Mfr. Part No.:
- 191644 NZMN2-4-VX160/VAR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 145mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 145mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton exceptional circuit breaker is designed to meet the rigorous demands of modern electrical systems. The molded case circuit breaker not only offers high-performance protection against overloads and short circuits but also integrates advanced electronic features for enhanced safety and precision. With its robust construction and a rating of 160A, its ideal for both commercial and industrial applications. This product ensures compliance with international standards, delivering reliable operation in various environments. Its comprehensive features include LSI overload protection, making it an essential component for optimising system performance while safeguarding critical equipment. Experience peace of mind with a modality that offers a perfect blend of reliability and innovative technology, designed to adapt to dynamic electrical requirements.
Robust design suitable for diverse applications
Integrated electronic release system enhances operational reliability
Optimised for quick response times to faults and overloads
Complies with international standards for peace of mind
Flexible mounting options provide versatility in installation
High ambient temperature tolerance supports challenging environments
Advanced short-circuit protection ensures system integrity
User-friendly configuration options simplify adjustments and monitoring
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
