Schneider Electric, ComPact New Generation, PowerPact Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA,
- RS Stock No.:
- 245-056
- Mfr. Part No.:
- NLJF36600U53XTW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,141.45
(exc. VAT)
€6,323.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,141.45 |
*price indicative
- RS Stock No.:
- 245-056
- Mfr. Part No.:
- NLJF36600U53XTW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact New Generation | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 750V ac | |
| Mount Type | DIN Rail | |
| Width | 140mm | |
| Height | 340mm | |
| Standards/Approvals | GEN IEC 60947, UL 489 CSA C. 5WC75B | |
| Depth | 110mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact New Generation | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 750V ac | ||
Mount Type DIN Rail | ||
Width 140mm | ||
Height 340mm | ||
Standards/Approvals GEN IEC 60947, UL 489 CSA C. 5WC75B | ||
Depth 110mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker is a range of industry leading multistandard compliant moulded case circuit breakers. It offers high-performing electronic trip units to rapidly open circuits to protect your equipment. With a wide variety of terminal options, these MCCBs allow for customers to have flexibility in their installation. They also adhere and are certified by UL and CSA.
RoHS compliant
Mercury free
IP40 conforming to IEC 60529
IK07 conforming to IEC 62262
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 30A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 15A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 90A
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 30A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 125A
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 20A
