Schneider Electric, ComPact New Generation, PowerPact Molded Case Circuit Breaker 3-Pole 30A, Breaking Capacity 100 kA,
- RS Stock No.:
- 245-166
- Mfr. Part No.:
- BJL36030LU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€504.61
(exc. VAT)
€620.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €504.61 |
*price indicative
- RS Stock No.:
- 245-166
- Mfr. Part No.:
- BJL36030LU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact New Generation | |
| Product Type | Molded Case Circuit Breaker | |
| Series | PowerPact | |
| Number of Poles | 3 | |
| Current Rating | 30A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Screw | |
| Rated DC Voltage | 800V dc | |
| Depth | 80mm | |
| Standards/Approvals | GB 14048.2 EN/IEC 60947-2 CSA C22.2 No 5 EN/IEC 60947-5-1 NMX J-266 NEMA AB1 UL 489 | |
| Height | 137mm | |
| Width | 81mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact New Generation | ||
Product Type Molded Case Circuit Breaker | ||
Series PowerPact | ||
Number of Poles 3 | ||
Current Rating 30A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Screw | ||
Rated DC Voltage 800V dc | ||
Depth 80mm | ||
Standards/Approvals GB 14048.2 EN/IEC 60947-2 CSA C22.2 No 5 EN/IEC 60947-5-1 NMX J-266 NEMA AB1 UL 489 | ||
Height 137mm | ||
Width 81mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit Breaker delivers thermal mechanical circuit protection in a compact design, making it suitable for various applications. It features thermal magnetic protection and includes a range of accessories, auxiliaries, and connection options for versatile installation. Each circuit breaker is equipped with an integral push to trip button on the cover, allowing for manual tripping of the circuit breaker as needed, enhancing safety and control in electrical systems.
Integrated DIN rail and back pan mounting capability
QR codes for easy access to device documentation
RoHS compliant
Mercury free
Related links
- Schneider Electric PowerPact Molded Case Circuit Breaker 4-Pole 30A
- Schneider Electric PowerPact Molded Case Circuit Breaker 1-Pole 30A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 15A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 90A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 600A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 20A
- Schneider Electric PowerPact Molded Case Circuit Breaker 3-Pole 125A
