RS Better World

Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 2.5 kA, Fixed

Subtotal (1 unit)*

€1,029.68

(exc. VAT)

€1,266.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,029.68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
245-399
Mfr. Part No.:
3VA6140-8HN31-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA61

Number of Poles

3

Current Rating

40A

Breaking Capacity

2.5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Without

Width

105mm

Depth

86mm

Height

198mm

Standards/Approvals

IEC 60947, RoHS, UL 489

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to uphold robust electrical protection in a wide range of applications. With its high breaking capacity it ensures reliable operation under extreme conditions, providing peace of mind for users. Its compact design seamlessly integrates into various setups, offering convenient mounting options. Designed with advanced overload and short-circuit protection functions, the device features intelligent response settings to adapt to environmental changes and specific electrical loads. Furthermore, it boasts impressive endurance ratings, making it suitable for both industrial and commercial use.

Equipped with an advanced communication function for monitoring and control

Built to withstand a variety of environmental conditions with a wide operational temperature range

Provides robust protection functions tailored for different load types

Supports future adaptations with optional motor drive extensions

Delivers reliable performance with a mechanical service life of 25000 cycles

Meets rigorous environmental standards with its IP40 protection class

Related links