Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 246-850
- Mfr. Part No.:
- 191593 NZMN3-VX250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,495.00
(exc. VAT)
€3,068.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,495.00 |
*price indicative
- RS Stock No.:
- 246-850
- Mfr. Part No.:
- 191593 NZMN3-VX250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 335mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 215.2mm | |
| Width | 140mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 335mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 215.2mm | ||
Width 140mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR20 from Eaton is a high-performance moulded case circuit breaker that seamlessly integrates cutting-edge technology and dependable protection into your electrical distribution system. With a robust design, it caters specifically to advanced industrial applications, capable of handling high currents with precision. Its plug-in technology enhances ease of installation and maintenance, while the electronic release mechanism guarantees accurate and reliable operation, ensuring safety and efficiency. The circuit breaker also features a commendable level of compliance with international standards, underscoring its reliability and effectiveness in safeguarding electrical circuits. Designed for versatility, it accommodates a wide range of applications, making it an invaluable component for modern electrical installations.
Employs advanced electronic releases for enhanced accuracy
Incorporates plug-in technology for simplified installation
Delivers robust protection against short circuits
Accommodates a wide operational temperature range
Provides options for communication with control systems
Built to withstand the rigours of industrial environments
Features superior thermal stability and electromagnetic compatibility
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
