Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 246-857
- Mfr. Part No.:
- 191613 NZMN3-4-AX630-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,876.00
(exc. VAT)
€4,767.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,876.00 |
*price indicative
- RS Stock No.:
- 246-857
- Mfr. Part No.:
- 191613 NZMN3-4-AX630-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 185mm | |
| Depth | 166mm | |
| Height | 275mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 185mm | ||
Depth 166mm | ||
Height 275mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker from The Eaton Moeller series NZM is engineered to deliver exceptional performance and reliability in power management applications. Designed specifically for demanding environments, this circuit breaker provides crucial protection against overloads and short-circuits. With its electronic release system, the NZM3 PXR10 boasts a rated current of 630A and accommodates four poles, making it suitable for a variety of configurations. Ideal for use in unearthed supply systems up to 690V, this product not only adheres to rigorous compliance standards such as RoHS and IEC/EN 60947 but also features superior specifications that ensure optimal heat dissipation and mechanical longevity. Its robust design and functionality make it an essential component for modern electrical installations, guaranteeing peace of mind for engineers and panel builders alike.
Offers electronic release for precise fault detection
Designed for use in unearthed supply systems, enhancing safety
Compatible with various installation configurations facilitating flexibility
Meets stringent RoHS and IEC compliance standards ensuring eco-friendliness
Employs advanced thermal management, optimising heat dissipation
Features significant short-circuit breaking capacities for enhanced reliability
Multiple terminal capacities cater to diverse installation needs
Professionally engineered to meet harsh environmental demands
Ensures superior protection against electrical hazards
Incorporates a rugged design for increased durability over time
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
