Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- RS Stock No.:
- 239-819
- Mfr. Part No.:
- 191609 NZMN3-4-AX630-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,744.35
(exc. VAT)
€7,065.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,744.35 |
*price indicative
- RS Stock No.:
- 239-819
- Mfr. Part No.:
- 191609 NZMN3-4-AX630-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Depth | 260mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 346mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Terminal Type Screw | ||
Width 230mm | ||
Depth 260mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 346mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR10 circuit breaker offers unparalleled performance and reliability, designed for use in high-demand electrical environments. Engineered by Eaton, this four-pole, withdrawable unit boasts a robust design, suitable for 630A applications in unearthed supply systems up to 690V. The circuit breakers electronic release system ensures rapid response to short-circuit events, providing crucial protection against potential failures. With a compact yet powerful structure, it integrates seamlessly into switchgear configurations, meeting the rigorous demands of modern electrical installations. Enhanced features such as temperature rise calculations and electromagnetic compatibility ensure that it not only protects but also optimises the performance of your electrical system. Ideal for both industrial and commercial applications, the NZM3 is your reliable partner in safeguarding electrical infrastructures.
Electronic release system for swift response to overloads
Four-pole configuration ensures comprehensive circuit protection
Designed for easy integration in complex switchgear assemblies
Withstand short-circuit breaking capacities for robust performance
Temperature rise calculations provided to optimise safety
Compact dimensions facilitate installation in confined spaces
Corrosion-resistant design to withstand harsh environmental conditions
Wide terminal capacity supports various conductor sizes
Rated insulation voltage allows for diverse application scenarios
Optional motor drive for enhanced operational capabilities
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
