Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 50 kA, Plug-in
- RS Stock No.:
- 247-831
- Mfr. Part No.:
- 168483 NZMN3-ME220-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,221.56
(exc. VAT)
€3,962.52
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,221.56 |
*price indicative
- RS Stock No.:
- 247-831
- Mfr. Part No.:
- 168483 NZMN3-ME220-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 50kA | |
| Mount Type | Plug-in | |
| Standards/Approvals | RoHS | |
| Width | 140mm | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 50kA | ||
Mount Type Plug-in | ||
Standards/Approvals RoHS | ||
Width 140mm | ||
Depth 335mm | ||
Height 215.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a cutting-edge solution for your electrical protection needs, specifically designed to cater to rigorous demands across various industrial applications. This molded case circuit breaker enhances safety and efficiency with its exceptional functionality, including an electronic switch-off technique that ensures reliability even under maximum stress. The robust design, combined with technical compliance to the latest standards, makes it an ideal choice for safeguarding electrical systems. With a three-pole configuration and a rated operational current of 220 Amps, this device not only meets stringent operational requirements but also reassures users of its durability and performance in challenging environments. Prepare for peace of mind with a product built to excel where it matters most.
Engineered for outstanding temperature stability and heat dissipation
Built for seamless integration in complex electrical systems
Compact dimensions allow for flexible installation options
IP20 degree of protection ensures safety against accidental contact
Phase failure sensitivity for enhanced operational reliability
Electronic overload and short-circuit protection safeguards vital circuits
Rocker lever handle for convenient operation and manual control
Designed to meet global compliance standards for electrical devices
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
