Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- RS Stock No.:
- 249-029
- Mfr. Part No.:
- 192126 NZMH2-PMX220-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,505.02
(exc. VAT)
€4,311.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,505.02 |
*price indicative
- RS Stock No.:
- 249-029
- Mfr. Part No.:
- 192126 NZMH2-PMX220-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Depth | 190mm | |
| Standards/Approvals | IEC 60068-2-78, VDE 0106 Part 110, IEC 60068-2-30, IEC/EN 60947-2, RoHS, DIN EN 50274 | |
| Width | 115mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 160mm | ||
Depth 190mm | ||
Standards/Approvals IEC 60068-2-78, VDE 0106 Part 110, IEC 60068-2-30, IEC/EN 60947-2, RoHS, DIN EN 50274 | ||
Width 115mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker, part of the Moeller series NZM, is engineered for reliable protection and energy efficiency. With integrated energy measurement and robust performance capabilities, it is designed for applications requiring a high level of reliability in power distribution. Featuring 220A current rating and advanced electronic protection, it ensures smooth operation across various industrial environments. The circuit breaker supports plug-in technology, making installations quick and efficient. Its class 1 energy measurement adds intelligence to monitoring power usage, delivering enhanced operational insights for optimised energy management. With a compact form factor and exceptional specifications, this product stands as a top choice for professionals seeking reliable solutions in power distribution.
Integrated energy measurement for real-time monitoring
Plug-in technology facilitates easy installation and maintenance
Robust electronic protection enhances operational reliability
Compact design ensures compatibility with various applications
Class 1 energy measurement promotes efficient energy management
High short-circuit breaking capacity ensures operational safety
Wide operating temperature range accommodates diverse environments
Complies with rigorous industry standards for reliability
Three-pole configuration supports robust current distribution
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
