Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 100 kA, Cable

Subtotal (1 unit)*

€7,552.45

(exc. VAT)

€9,289.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,552.45

*price indicative

RS Stock No.:
249-103
Mfr. Part No.:
3VA6610-7KL36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

1kA

Breaking Capacity

100kA

Mount Type

Cable

Rated AC Voltage

690V ac

Width

210mm

Standards/Approvals

UL 489, IEC 60947, UKCA, UL, CE

Height

328mm

Depth

120mm

Tripping Mechanism

ETU820

Tripping Characteristics

Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded case circuit breaker is engineered for optimal safety and reliability in electrical applications. Designed to ensure efficient protection, it delivers robust overload and short-circuit defence, making it an ideal choice for demanding environments.

Adaptable response settings cater to diverse protective needs

Equipped with features to assist in overload and short circuit protection

Engineered for resilience in challenging environmental conditions

Facilitates dual sided cable connection for flexible installation

Related links