Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 100 kA, Cable
- RS Stock No.:
- 249-105
- Mfr. Part No.:
- 3VA6610-7KQ46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10,026.25
(exc. VAT)
€12,332.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,026.25 |
*price indicative
- RS Stock No.:
- 249-105
- Mfr. Part No.:
- 3VA6610-7KQ46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Cable | |
| Terminal Type | Circular Conductor | |
| Standards/Approvals | VDE, UL, UKCA, RoHS, RMRS, RCM, LRS, IEC 81346-2, EAC, DNV, CE, ABS | |
| Width | 280mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Cable | ||
Terminal Type Circular Conductor | ||
Standards/Approvals VDE, UL, UKCA, RoHS, RMRS, RCM, LRS, IEC 81346-2, EAC, DNV, CE, ABS | ||
Width 280mm | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens The 3VA6 series Circuit breaker embodies cutting-edge technology and robust design, making it an ideal choice for efficient power protection in industrial settings. This Moulded case Circuit breaker stands out with its exceptional breaking capacity, designed to handle challenging conditions while ensuring the utmost safety and reliability.
Offers outstanding short circuit breaking capacities at multiple voltage ratings
Equipped with ground fault protection for added safety
Provides IP40 protection class for reliable operation in challenging environments
Allows for easy integration into existing systems with front connection design
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1kA Cable
