Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 150 kA, Cable

Subtotal (1 unit)*

€8,581.79

(exc. VAT)

€10,555.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8,581.79

*price indicative

RS Stock No.:
249-176
Mfr. Part No.:
3VA6610-6KT36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

1kA

Breaking Capacity

150kA

Mount Type

Cable

Rated AC Voltage

690V ac

Terminal Type

Circular Conductor

Width

210mm

Standards/Approvals

CE, EAC, IEC 60947, UKCA, UL, UL 489

Depth

120mm

Height

328mm

Tripping Characteristics

Type I, Type L, Type S

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Molded case circuit breaker represents a pinnacle of electrical protection, tailored for various applications in system protection. Designed to operate efficiently in demanding environments, it features advanced overload and short-circuit protection mechanisms that ensure the safety and reliability of your electrical systems.

Built for high mechanical service life ensuring durability

Meets stringent industry standards for safety and reliability

Upgradable design allows for future enhancements and retrofitting

Operates effectively in a wide range of ambient temperatures

Related links