Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 65 kA, Cable
- RS Stock No.:
- 249-118
- Mfr. Part No.:
- 3VA6610-6HL36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,662.70
(exc. VAT)
€6,965.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,662.70 |
*price indicative
- RS Stock No.:
- 249-118
- Mfr. Part No.:
- 3VA6610-6HL36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Breaking Capacity | 65kA | |
| Mount Type | Cable | |
| Terminal Type | Circular Conductor | |
| Depth | 120mm | |
| Standards/Approvals | UL, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, VDE | |
| Height | 328mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Breaking Capacity 65kA | ||
Mount Type Cable | ||
Terminal Type Circular Conductor | ||
Depth 120mm | ||
Standards/Approvals UL, ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, VDE | ||
Height 328mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is engineered for superior performance, ensuring robust protection for your electrical systems. Tailored for versatility, it combines advanced overload and short-circuit protection features, providing reliable operation under varying environmental conditions.
Robust construction allows operation in temperatures ranging from 25 °C to 70 °C
Compact dimensions ensure space efficient installation in any configuration
Categorised under various approvals indicating a high standard in quality and safety
Backed by extensive support resources to assist with product integration and operational queries
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
