Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-103
- Mfr. Part No.:
- 3VA6560-6HL36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,021.92
(exc. VAT)
€3,716.96
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,021.92 |
*price indicative
- RS Stock No.:
- 250-103
- Mfr. Part No.:
- 3VA6560-6HL36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 210 mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | UL 489, IEC 60947, IEC 81346-2, RoHS | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 210 mm | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals UL 489, IEC 60947, IEC 81346-2, RoHS | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker seamlessly combines robust design with advanced protection features to ensure the safety and reliability of electrical installations. Engineered for high performance it delivers exceptional breaking capacity and is ideal for a range of applications from industrial settings to commercial buildings. With its three pole configuration and support for overload protection this circuit breaker is built to handle demanding loads effectively.
Delivers robust protection against overloads and short circuits
Supports easy retrofitting with upgradable options for future needs
Incorporates a superior insulation system to enhance overall safety
Facilitates front connection arrangements simplifying installation
Constructed for an extensive mechanical and electrical lifespan
Comprises a sleek and compact design optimizing space efficiency
