Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 65 kA

Subtotal (1 unit)*

€5,394.89

(exc. VAT)

€6,635.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€5,394.89

*price indicative

RS Stock No.:
249-234
Mfr. Part No.:
3VA6610-6HN32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

1kA

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Terminal Type

Flat Bar Terminal Connection

Width

210mm

Depth

120mm

Height

328mm

Standards/Approvals

ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Molded case circuit breaker is designed to deliver exceptional performance in various industrial and commercial applications. With a robust breaking capacity of up to 65 kA at 480 V, it safeguards your electrical systems against overloads and short circuits.

Simple installation and connection with nut keeper kits

Provides a wide operational temperature range for versatile applications

Compact dimensions allow for flexible mounting in various environments

User friendly adjustable response settings for customised operation

Related links