Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 65 kA

Subtotal (1 unit)*

€10,034.48

(exc. VAT)

€12,342.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10,034.48

*price indicative

RS Stock No.:
249-122
Mfr. Part No.:
3VA6610-6JQ42-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

1kA

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Terminal Type

Flat Bar Terminal Connection

Height

328mm

Width

280mm

Standards/Approvals

IEC 81346-2, EAC, DNV, CE, CCC, ABS, RMRS, RoHS, UKCA, UL, VDE, RCM, LRS

Depth

120mm

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Molded case circuit breaker offers unmatched protection and reliability for your electrical systems. Equipped with advanced features, it ensures optimal performance under various operating conditions, managing overloads and short circuits effectively.

Compatible with standard IEC regulations for peace of mind

User friendly design facilitates easy installation and maintenance

Front connection arrangement streamlines wiring processes

Adaptable to ambient temperature ranges suited for diverse environments

Related links