Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 65 kA, Cable
- RS Stock No.:
- 249-131
- Mfr. Part No.:
- 3VA6610-6HL46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,606.06
(exc. VAT)
€9,355.45
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,606.06 |
*price indicative
- RS Stock No.:
- 249-131
- Mfr. Part No.:
- 3VA6610-6HL46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1 kA | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Cable | |
| Terminal Type | Circular Conductor | |
| Width | 280 mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1 kA | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Cable | ||
Terminal Type Circular Conductor | ||
Width 280 mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker offers exceptional reliability and efficiency in power management. Designed for robust performance, it features a breaking capacity of up to 65 kA at 480 V, ensuring effective protection against overloads and short circuits.
Flexible installation with front connections to accommodate various space constraints
Constructed with high quality materials for a longer mechanical and electrical endurance
Facilitates easy monitoring and maintenance due to its straightforward design
Adaptable to various ambient temperatures making it suitable for diverse operational environments
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
