Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€4,130.56

(exc. VAT)

€5,080.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,130.56

*price indicative

RS Stock No.:
249-519
Mfr. Part No.:
3VA6560-6HL46-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Depth

120mm

Height

328mm

Width

280mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Tripping Characteristics

Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker offers exceptional performance and reliability tailored for advanced electrical applications. With a modular design and built in versatility this circuit breaker is ideal for a range of environments ensuring robust protection against overcurrents and short circuits. Its notable breaking capacity meets rigorous industry standards while the adjustable settings allow for customized configurations to suit specific operational needs.

Designed for four pole configurations to facilitate multidirectional circuit protection

Intuitive adjustable settings for current response values enhance operational flexibility

No requirement for motor drives reducing installation complexity and potential points of failure

Comprehensive support and documentation available for easy installation and maintenance

Related links