Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 65 kA
- RS Stock No.:
- 249-136
- Mfr. Part No.:
- 3VA6610-6JT32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,933.98
(exc. VAT)
€8,528.80
(inc. VAT)
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,933.98 |
*price indicative
- RS Stock No.:
- 249-136
- Mfr. Part No.:
- 3VA6610-6JT32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1 kA | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Depth | 120mm | |
| Width | 210 mm | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Height | 328mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1 kA | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Depth 120mm | ||
Width 210 mm | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Height 328mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is designed to enhance safety with its advanced ETU556 overcurrent release featuring LSI protection. With impressive breaking capacities up to 65 kA at 480 V, it ensures robust performance in critical environments.
Multiple breaking capacities to accommodate different voltage requirements
Incorporates sophisticated ground fault monitoring for added safety
Mechanical service life of up to 10 000 cycles ensures long lasting performance
Compatible with various connection types for versatile installation options
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA
