Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-143
- Mfr. Part No.:
- 3VA6610-6KT42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10,165.74
(exc. VAT)
€12,503.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,165.74 |
*price indicative
- RS Stock No.:
- 249-143
- Mfr. Part No.:
- 3VA6610-6KT42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Width | 280mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Width 280mm | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is a high-performance solution designed for robust and reliable electrical protection. Engineered to safeguard complex systems, Molded case circuit breaker provides superior breaking capacity and a variety of adjustable settings to meet the specific demands of your electrical installations.
Constructed to withstand extreme temperatures suitable for diverse environments
Includes communication and measurement functions for improved monitoring capabilities
Equipped with a comprehensive protection class that meets international standards
Facilitates easy connection through its front connection design
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1000A, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000A, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1000A Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000A Cable
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
