Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA, Cable
- RS Stock No.:
- 249-160
- Mfr. Part No.:
- 3VA6610-5JP46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,396.09
(exc. VAT)
€9,097.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,396.09 |
*price indicative
- RS Stock No.:
- 249-160
- Mfr. Part No.:
- 3VA6610-5JP46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Cable | |
| Terminal Type | Circular Conductor | |
| Width | 280mm | |
| Standards/Approvals | RoHS, UKCA, UL, VDE, LRS, RMRS, IEC 81346-2, RCM, ABS, CE, DNV, EAC | |
| Height | 328mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Cable | ||
Terminal Type Circular Conductor | ||
Width 280mm | ||
Standards/Approvals RoHS, UKCA, UL, VDE, LRS, RMRS, IEC 81346-2, RCM, ABS, CE, DNV, EAC | ||
Height 328mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded case Circuit breaker is engineered for robust system protection, featuring an advanced ETU550 electronic release that ensures reliable overload and short-circuit protection. Designed for high-performance applications, this Circuit breaker maintains optimal operational integrity even under challenging conditions, offering peace of mind in environments prone to electrical surges.
Efficient cooling design aids in maintaining optimal operating temperatures
Allows for front connection of electrical connectors
Robust design suitable for harsh ambient conditions
Meets international standards for safety and reliability
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
