Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-919
- Mfr. Part No.:
- 3VA6560-5JP46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,340.06
(exc. VAT)
€5,338.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,340.06 |
*price indicative
- RS Stock No.:
- 249-919
- Mfr. Part No.:
- 3VA6560-5JP46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Cable | |
| Height | 248mm | |
| Standards/Approvals | CE, UL | |
| Width | 210mm | |
| Depth | 120mm | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Cable | ||
Height 248mm | ||
Standards/Approvals CE, UL | ||
Width 210mm | ||
Depth 120mm | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker redefines operational efficiency and safety designed to provide reliable line protection in varied applications. With a robust frame able to withstand significant breaking capacities it ensures that your systems are safeguarded against overloads and short circuits. The ETU550 overcurrent release enhances protection features integrating LSI functionality to monitor and respond to abnormal current conditions. Flexible adjustment settings allow for tailored overload protection making it suitable for diverse environments.
Adaptable response settings allow for specific load characteristics
Designed for modular enhancements offering upgrade flexibility
Communications capabilities facilitate integration in smart systems
High insulation voltage promotes reliable operation under stress
Wide operational temperature range supports various applications
Compact design fits standard installations without sacrificing performance
Durable construction guarantees longevity in demanding environments
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
