Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA, Cable
- RS Stock No.:
- 249-150
- Mfr. Part No.:
- 3VA6610-7JT36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8,225.46
(exc. VAT)
€10,117.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,225.46 |
*price indicative
- RS Stock No.:
- 249-150
- Mfr. Part No.:
- 3VA6610-7JT36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Mount Type | Cable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Circular Conductor | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | CE, EAC, IEC 60947, UKCA, UL, UL 489 | |
| Width | 210mm | |
| Tripping Mechanism | ETU556 | |
| Tripping Characteristics | LSI Overload Protection, Delayed, Type L, Type S, Non-Delayed Short-Circuit Protective Device, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Mount Type Cable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Circular Conductor | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals CE, EAC, IEC 60947, UKCA, UL, UL 489 | ||
Width 210mm | ||
Tripping Mechanism ETU556 | ||
Tripping Characteristics LSI Overload Protection, Delayed, Type L, Type S, Non-Delayed Short-Circuit Protective Device, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker is designed for unparalleled system protection and operational efficiency. With a robust breaking capacity of 100 kA at 480 V and a versatile design featuring an ETU556 overcurrent release, this Circuit breaker ensures reliable protection against overload and short circuit conditions.
IP40 protection class ensures reliable performance in various environmental conditions
Compatible with a range of conductor sizes for diverse applications
Environmentally friendly design with certifications for marine and shipping
Efficient thermal management to mitigate power loss during operation
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000A Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1000A Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000A, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1000A, Breaking Capacity 35 kA
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
