Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 35 kA, Cable
- RS Stock No.:
- 249-205
- Mfr. Part No.:
- 3VA6610-7HM46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8,836.84
(exc. VAT)
€10,869.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,836.84 |
*price indicative
- RS Stock No.:
- 249-205
- Mfr. Part No.:
- 3VA6610-7HM46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Cable | |
| Height | 328mm | |
| Standards/Approvals | IEC 81346-2, UKCA, ABS, LRS, RCM, VDE, RoHS, RMRS, CE, DNV, UL, EAC | |
| Depth | 120mm | |
| Width | 280mm | |
| Tripping Characteristics | Short Circuit Protection, Overload Protection, neutral conductor protection, Ground fault protection | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Cable | ||
Height 328mm | ||
Standards/Approvals IEC 81346-2, UKCA, ABS, LRS, RCM, VDE, RoHS, RMRS, CE, DNV, UL, EAC | ||
Depth 120mm | ||
Width 280mm | ||
Tripping Characteristics Short Circuit Protection, Overload Protection, neutral conductor protection, Ground fault protection | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is designed to ensure robust line protection in demanding environments. This versatile device is engineered to handle a range of operational currents while providing overload and short-circuit protection through its advanced ETU330 electronic release mechanism.
Supports multiple adjustable settings for tailored performance
Efficiency driven power management reduces energy waste
Compatibility with various applications enhances installation flexibility
Front connections simplify electrical integration
Complies with stringent safety standards for peace of mind
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1000A Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000A Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000A, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1000A, Breaking Capacity 35 kA
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
