Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA, Cable

Subtotal (1 unit)*

€6,415.92

(exc. VAT)

€7,891.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,415.92

*price indicative

RS Stock No.:
249-194
Mfr. Part No.:
3VA6610-7HM36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

1 kA

Breaking Capacity

100kA

Mount Type

Cable

Rated AC Voltage

690 V ac

Terminal Type

Circular Conductor

Standards/Approvals

ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE

Width

210 mm

Height

328mm

Depth

120mm

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Circuit breaker redefines reliability and safety in power distribution. Featuring advanced protection functions, it’s designed for demanding environments, ensuring effective overload and short-circuit protection. The state-of-the-art ETU330 overcurrent release integrates with its robust architecture to offer peace of mind.

Exceptional mechanical life ensures long term performance

Robust protection class IP40 safeguards against environmental challenges

Efficient electrical endurance contributes to minimal downtime

Product functions enable effective grounding protection

Related links