Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 100 kA, Cable

Subtotal (1 unit)*

€8,350.43

(exc. VAT)

€10,271.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8,350.43

*price indicative

RS Stock No.:
249-197
Mfr. Part No.:
3VA6610-7HN46-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

1 kA

Breaking Capacity

100kA

Rated AC Voltage

690 V ac

Mount Type

Cable

Terminal Type

Circular Conductor

Standards/Approvals

ABS, UKCA, UL, VDE, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS

Height

328mm

Depth

120mm

Width

280 mm

Tripping Mechanism

Electronic

COO (Country of Origin):
MX
The Siemens Molded case circuit breaker is designed to deliver robust performance and reliability for modern electrical systems. This advanced breaker features a breaking capacity of 100 kA at 480 V and offers comprehensive protection for line circuits with its LSI type release.

Complies with stringent IEC standards for operational safety

Robust construction withstands a diverse range of operating conditions

Designed for quick and easy installation in various environments

User friendly interface allows for easy adjustments and monitoring of performance

Related links