Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 65 kA
- RS Stock No.:
- 249-201
- Mfr. Part No.:
- 3VA6610-6KL42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8,089.68
(exc. VAT)
€9,950.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,089.68 |
*price indicative
- RS Stock No.:
- 249-201
- Mfr. Part No.:
- 3VA6610-6KL42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1 kA | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Depth | 120mm | |
| Width | 280 mm | |
| Height | 328mm | |
| Standards/Approvals | EAC, ABS, CCC, CE, DNV, IEC 81346-2, RMRS, RCM, LRS, VDE, UL, UKCA, RoHS | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1 kA | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Depth 120mm | ||
Width 280 mm | ||
Height 328mm | ||
Standards/Approvals EAC, ABS, CCC, CE, DNV, IEC 81346-2, RMRS, RCM, LRS, VDE, UL, UKCA, RoHS | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is a cutting-edge solution designed for robust system protection in high-demand environments. This advanced molded-case Circuit breaker offers impressive breaking capacities and is equipped with features tailored to ensure reliability and efficiency.
Customisable protective settings provide tailored response options for diverse applications
IP40 protection class ensures reliable performance in varied environmental conditions
Compact dimensions allow for easy installation even in constrained spaces
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 65 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA
