Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 35 kA, Cable
- RS Stock No.:
- 249-217
- Mfr. Part No.:
- 3VA6610-5JP36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,671.81
(exc. VAT)
€6,976.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,671.81 |
*price indicative
- RS Stock No.:
- 249-217
- Mfr. Part No.:
- 3VA6610-5JP36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Cable | |
| Terminal Type | Circular Conductor | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | VDE, ABS, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Cable | ||
Terminal Type Circular Conductor | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals VDE, ABS, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, CE | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker is designed to deliver robust protection and reliability for crucial electrical applications. Engineered to meet the diverse needs of modern industrial settings, it excels in providing comprehensive overload and short-circuit protection.
Supports wide operational temperature ranges for diverse environments
Robust construction meets stringent IP40 protection standards
Quick and efficient installation with front connection support
Offers communication capabilities for integrated monitoring solutions
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
